The KP215F1701 is an automotive-grade specialized analog IC with a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a 1-function design. The IC is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. It is available in an 8-pin S-PDSO-F8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon KP215F1701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F8 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon KP215F1701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.