Pressure Sensor 0.1V to 4.85V 10kPa to 115kPa Absolute Automotive 8-Pin DSOF
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |