Infineon KP229L2920 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 37.71PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog, Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP229L2920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.