
Automotive-grade, AEC-Q100 qualified absolute pressure sensor with 2% accuracy. Features an analog voltage output up to 4.85V, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage and 1mA supply current. Designed for environmental sensing, this SMD/SMT packaged component offers a wide operating temperature range of -40°C to 125°C and handles pressures up to 16.68PSI. Halogen-free and RoHS compliant, it is supplied in tape and reel packaging.
Infineon KP236XTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage, Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP236XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
