Infineon KP256 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 60kPa to 165kPa |
| Maximum Overload Pressure | 600kPa |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon KP256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.