Infineon KT130 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon KT130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.