Infineon KTS6027-2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMNITUNE™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon KTS6027-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
