Infineon KTY 10-7 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 6.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 25V |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 9025801000 |
| Schedule B | 9025805050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon KTY 10-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.