Infineon KTY116 technical specifications.
| Package/Case | TO-226-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Infineon KTY116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.