Infineon KTY13-6 E6755 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 25V |
| Output Type | Analog |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon KTY13-6 E6755 to view detailed technical specifications.
No datasheet is available for this part.