Infineon KTY135 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1.97kR |
| Resistance Tolerance | 3% |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Infineon KTY135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
