Infineon KTY21-5 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-226-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 985R |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon KTY21-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
