Infineon LPT110 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon LPT110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.