Infineon MA12040PXUMA1 technical specifications.
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 70dB |
| Input Signal Type | Differential |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo|4-Channel Stereo |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon MA12040PXUMA1 to view detailed technical specifications.
No datasheet is available for this part.