Infineon ND171N12K technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 270A |
| Package Quantity | 50 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | ND171N |
| RoHS | Compliant |
Download the complete datasheet for Infineon ND171N12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.