Infineon ND350N12K technical specifications.
| Diode Type | RECTIFIER |
| Forward Current | 350A |
| Height | 52mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 13kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30mA |
| Mount | Surface Mount, Screw |
| Peak Non-Repetitive Surge Current | 13kA |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ND350N12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.