The ND89N16K is a rectifier diode with a maximum forward surge current of 2.8kA and a maximum repetitive reverse voltage of 1.6kV. It operates within a temperature range of -40°C to 150°C and is mounted on a panel. The diode has a forward current rating of 89A and an output current of 140A. It is available in a module package and is compliant with RoHS regulations.
Infineon ND89N16K technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 89A |
| Height | 30mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20mA |
| Mount | Panel |
| Output Current | 140A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | ND89N |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ND89N16K to view detailed technical specifications.
No datasheet is available for this part.