The OM1321NTM is an adjustable linear voltage regulator from Infineon, featuring a single output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It is available in a TO-257 package type. The device operates within a temperature range of -55°C to 150°C and is suitable for use in applications requiring adjustable voltage regulation. The OM1321NTM has been screened to meet level 38535Q/M, 38534H, and 883B standards.
Infineon OM1321NTM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-P3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon OM1321NTM to view detailed technical specifications.
No datasheet is available for this part.