The OM1326NMM is a 3-output adjustable linear regulator from Infineon, featuring a maximum output voltage of 57V and a maximum output current of 1.5A. It has a JEDEC package code of R-CBCC-N3 and is available in a HERMETIC SEALED, SMD1-3 package type. The device operates over a temperature range of -55°C to 150°C and meets screening levels 38535Q/M, 38534H, and 883B. It is a single-function device with one output and is suitable for use in power management applications.
Infineon OM1326NMM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon OM1326NMM to view detailed technical specifications.
No datasheet is available for this part.