The OM7602STM is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 1.5A. It has a single output and is available in a SIP3 package. The device operates over a temperature range of -55°C to 150°C and is screened to level 38535Q/M, 38534H, and 883B. The OM7602STM is a single-function device with a single output.
Infineon OM7602STM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon OM7602STM to view detailed technical specifications.
No datasheet is available for this part.