The PBL38621/2SOA is a single channel IC from Infineon, operating within a temperature range of -40°C to 85°C. It requires a minimum supply voltage of 4.75V and has a supply current of 2.8mA. The IC is packaged in tape and reel quantities of 1000 units. It is manufactured with lead-free materials and is suitable for use in a variety of applications.
Infineon PBL38621/2SOA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 2.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38621/2SOA to view detailed technical specifications.
No datasheet is available for this part.