Infineon PBL38621/2SOT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FlexiSLIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38621/2SOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.