Infineon PEB22554HTV1.3 technical specifications.
| Package/Case | LQFP |
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 330mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | QuadFALC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEB22554HTV1.3 to view detailed technical specifications.
No datasheet is available for this part.