The PEB24902HV2.1 is a quad operational amplifier from Infineon, packaged in a QFP with a maximum operating temperature of 70°C and a minimum of 0°C. It has a maximum power dissipation of 840mW and operates at a frequency of 15.36 MHz. The device is designed for surface mount applications and has a supply current of 2mA. The PEB24902HV2.1 is available in a package quantity of 850 units, packaged in tape and reel.
Infineon PEB24902HV2.1 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Frequency | 15.36 MHz |
| Operating Supply Current | 1mA |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB24902HV2.1 to view detailed technical specifications.
No datasheet is available for this part.