Infineon PEB3081HV1.4 technical specifications.
| Package/Case | QFP |
| Data Rate | 192Kbps |
| Height | 2mm |
| Interface | SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 192 |
| Packaging | Tray |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB3081HV1.4 to view detailed technical specifications.
No datasheet is available for this part.
