Infineon PEB4265-2TV1.2 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 105mA |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Series | DuSLIC |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEB4265-2TV1.2 to view detailed technical specifications.
No datasheet is available for this part.