Infineon PEB4266TV1.2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -150V |
| Min Supply Voltage | -25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 90mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | DuSLIC |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB4266TV1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.