The PEF2091NV5.3 is an industrial-grade quad interface IC from Infineon, featuring a 5V nominal supply voltage and operating within a temperature range of -40 to 85°C. This device has 44 terminals and is housed in a 44-pin LCC-44 plastic package. It supports a single function and is designed for industrial applications.
Infineon PEF2091NV5.3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6 |
| Length | 16.6 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PEF2091NV5.3 to view detailed technical specifications.
No datasheet is available for this part.