Infineon PEF22554EV2.1-G technical specifications.
| Package/Case | LBGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Package Quantity | 126 |
| Packaging | Tray |
| Series | QuadFALC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEF22554EV2.1-G to view detailed technical specifications.
No datasheet is available for this part.