The PEF2256HV2.2 is a single transceiver IC from Infineon, packaged in a QFP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and suitable for surface mount applications.
Infineon PEF2256HV2.2 technical specifications.
| Package/Case | QFP |
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 145mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FALC™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF2256HV2.2 to view detailed technical specifications.
No datasheet is available for this part.