Infineon PEF80902HV1.1 technical specifications.
| Package/Case | QFP |
| Data Rate | 192Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | T-SMINT® |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF80902HV1.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.