Infineon PEF80912HV1.4 technical specifications.
| Package/Case | QFP |
| Data Rate | 192Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tape and Reel |
| Series | Q-SMINT® |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF80912HV1.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.