Infineon PEF82902FV1.1 technical specifications.
| Package/Case | LQFP |
| Data Rate | 192Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | T-SMINT® |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF82902FV1.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.