The 34-pin screw-mounted programmable isolated IPM from Infineon features a package length of 108mm, width of 45mm, and height of 20mm. It operates within a temperature range of -25 to 70 degrees Celsius. This component is categorized under specialized power management ICs and is designed for screw mounting.
Infineon PIIPM15G12B007X technical specifications.
| Pin Count | 34 |
| PCB | 34 |
| Package Length (mm) | 108 |
| Package Width (mm) | 45 |
| Package Height (mm) | 20 |
| Mounting | Screw |
| Category | Programmable Isolated IPM |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | CG091 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon PIIPM15G12B007X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.