
8-bit microcontroller featuring an 8051 CPU core, operating at a maximum frequency of 12MHz. This FLASH memory microcontroller offers 6KB of program memory and 256 bytes of RAM, with 10 programmable I/O pins. Integrated interfaces include I2C and SPI, alongside four timers/counters and a watchdog timer. Designed for operation between -40°C and 125°C, it supports supply voltages from 1.9V to 3.6V and is packaged in a 38-pin TSSOP.
Infineon PMA5105 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Current - Transmitting | 17.1mA |
| Data Bus Width | 8b |
| Data Rate | 32Kbps |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Number of GPIO | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | SmartLEWIS™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMA5105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.