
8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 12MHz. This FLASH memory device offers 6KB of program memory and 256KB of RAM, with support for I2C and SPI interfaces. It operates within a supply voltage range of 1.9V to 3.6V and boasts 10 programmable I/O pins and 4 timers/counters. The component is housed in a 38-pin TSSOP package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Infineon PMA7105XUMA1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Current - Transmitting | 17.1mA |
| Data Bus Width | 8b |
| Data Rate | 20Kbps |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.9V |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 256KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SmartLEWIS™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMA7105XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.