8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at a maximum frequency of 12MHz. This FLASH memory device offers 6KB of program memory and 256B of RAM, with support for I2C and SPI interfaces. It operates within a supply voltage range of 1.9V to 3.6V and boasts a wide operating temperature range of -40°C to 85°C. The component includes 10 programmable I/O pins, 4 timers/counters, and a watchdog timer, all housed in a 38-pin TSSOP package.
Infineon PMA7106XUMA1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Current - Transmitting | 17.1mA |
| Data Bus Width | 8b |
| Data Rate | 20Kbps |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.9V |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | SmartLEWIS™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMA7106XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.