
8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating up to 12MHz. This FLASH memory microcontroller offers 256KB RAM, 256B FLASH memory, and 10 programmable GPIO pins. Integrated I2C and SPI interfaces facilitate communication, while a watchdog timer ensures system reliability. Designed for surface mount assembly in a 38-pin TSSOP package, it operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.9V to 3.6V.
Infineon PMA7107 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Current - Transmitting | 17.1mA |
| Data Bus Width | 8b |
| Data Rate | 32Kbps |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Frequency | 300MHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.9V |
| Number of GPIO | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 4 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartLEWIS™ |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMA7107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
