8-bit microcontroller featuring an 8051 CPU core, operating at up to 12MHz. This FLASH-based MCU offers 256B RAM and 256B FLASH memory, with 10 programmable I/O pins. Integrated peripherals include I2C and SPI interfaces, four timers/counters, and a watchdog timer. Designed for SMD/SMT termination in a 38-pin TSSOP package, it operates from 1.9V to 3.6V and supports a temperature range of -40°C to 85°C. This RoHS compliant component also includes radio frequency capabilities with a frequency range of 300MHz to 928MHz and 10dBm output power.
Infineon PMA7110 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Current - Transmitting | 17.1mA |
| Data Bus Width | 8b |
| Data Rate | 32Kbps |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Frequency | 300MHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.9V |
| Number of GPIO | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 4 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartLEWIS™ |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMA7110 to view detailed technical specifications.
No datasheet is available for this part.