Industrial-grade 8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 12MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 1.9V and 3.6V. Housed in a 38-terminal TSSOP-38 package (JEDEC R-PDSO-G38) with a width of 4.4mm and length of 9.7mm, it offers 10 I/O lines and includes an Analog-to-Digital Converter (ADC).
Infineon PMA7110XUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PMA7110XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.