Infineon PSB 2120-P technical specifications.
| Reference Point Interface | S/U |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 60V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 12|15|18|24|28V |
| Pin Count | 22 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Infineon PSB 2120-P to view detailed technical specifications.
No datasheet is available for this part.