Infineon PSB21391HV1.3 technical specifications.
| Package/Case | QFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SCOUT™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon PSB21391HV1.3 to view detailed technical specifications.
No datasheet is available for this part.