Infineon PSB21521EV1.4-G technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | INCA™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon PSB21521EV1.4-G to view detailed technical specifications.
No datasheet is available for this part.