Infineon PTF180101M technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon PTF180101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.