
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, H-36248-2, 2 PIN
Infineon PTFA041501EV4R250XTMA1 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 70mR |
| Frequency | 470MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Output Power | 150W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA041501EV4R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
