Infineon PTFA070601FV4XWSA1 technical specifications.
| Frequency | 760MHz |
| Gain | 19.5dB |
| Output Power | 60W |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA070601FV4XWSA1 to view detailed technical specifications.
No datasheet is available for this part.