Infineon PTFA080551FV4R250XTMA1 technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 960MHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 55W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA080551FV4R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
