Infineon PTFA191001FV4FWSA1 technical specifications.
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 417W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA191001FV4FWSA1 to view detailed technical specifications.
No datasheet is available for this part.