Infineon PTFA192001EV4R250XTMA1 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 1.99GHz |
| Gain | 15.9dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Output Power | 50W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA192001EV4R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
