
Infineon PTFA192001EV4XWSA1 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 1.99GHz |
| Gain | 15.9dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 200W |
| Max Power Dissipation | 625W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 50W |
| Package Quantity | 35 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA192001EV4XWSA1 to view detailed technical specifications.
No datasheet is available for this part.
